Microchip MIC4416YM4-TR MOSFET Gate Driver 1, 1.2 A 4-Pin 18V, SOT-123

Subtotal (1 reel of 3000 units)*

€3,270.00

(exc. VAT)

€4,020.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.09€3,270.00

*price indicative

RS Stock No.:
165-4263
Mfr. Part No.:
MIC4416YM4-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.2A

Pin Count

4

Fall Time

40ns

Package Type

SOT-123

Driver Type

MOSFET

Number of Outputs

5

Rise Time

40ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MIC4416

Length

3.05mm

Width

1.4mm

Standards/Approvals

No

Height

1.02mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH

MOSFET & IGBT Drivers, Micrel Inc


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy