Microchip MIC4417YM4-TR MOSFET Gate Driver 1, 1.2 A 4-Pin 18V, SOT-123
- RS Stock No.:
- 144-5900
- Mfr. Part No.:
- MIC4417YM4-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,944.00
(exc. VAT)
€2,391.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.648 | €1,944.00 |
*price indicative
- RS Stock No.:
- 144-5900
- Mfr. Part No.:
- MIC4417YM4-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.2A | |
| Pin Count | 4 | |
| Fall Time | 40ns | |
| Package Type | SOT-123 | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.05mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | MIC4417 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.2A | ||
Pin Count 4 | ||
Fall Time 40ns | ||
Package Type SOT-123 | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 40ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.05mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series MIC4417 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC4417YM4-TR MOSFET Gate Driver 1 SOT-123
- Microchip MIC4416YM4-TR MOSFET Gate Driver 1 SOT-123
- Microchip MIC4420YM-TR MOSFET Gate Driver 1 SOIC
- Microchip MIC4422YM-TR MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27519DBVT MOSFET Gate Driver 1 SOT-23
- Infineon IRS10752LTRPBF MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
