Microchip TC1411NEOA, Dual 2, 1 A 8-Pin 16V, SOIC
- RS Stock No.:
- 649-411
- Mfr. Part No.:
- TC1411NEOA
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.62
(exc. VAT)
€6.92
(inc. VAT)
In Stock
- 410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.124 | €5.62 |
| 50 - 245 | €0.992 | €4.96 |
| 250 - 495 | €0.886 | €4.43 |
| 500 + | €0.708 | €3.54 |
*price indicative
- RS Stock No.:
- 649-411
- Mfr. Part No.:
- TC1411NEOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Driver Type | Dual | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 16V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 0.3in | |
| Standards/Approvals | No | |
| Width | 0.280in | |
| Series | TC1411 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Driver Type Dual | ||
Rise Time 35ns | ||
Minimum Supply Voltage 16V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 0.3in | ||
Standards/Approvals No | ||
Width 0.280in | ||
Series TC1411 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 1 A CMOS buffer and gate drivers will not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5 V of noise spiking of either polarity occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of current of either polarity being forced back into their output. All terminals are fully protected against up to 4 kV of electrostatic discharge.
Latch-Up Protected is Will Withstand 500 mA Reverse Current
Input Will Withstand Negative Inputs Up to 5 V
ESD Protected is 4 kV
Wide Operating Range is 4.5 V to 16 V
Related links
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4605-1YM MOSFET Gate Driver 2 SOIC
- Microchip TC1427COA 1.2 A 8-Pin 16V, SOIC
- Microchip MOSFET Gate Driver SOIC
- Microchip TC1411NEOA713 MOSFET Gate Driver SOIC
- Microchip TC1411NCOA713 MOSFET Gate Driver SOIC
- Microchip TC1413NEOA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
