Microchip MIC4429YN, Dual 2, 6 A 8-Pin 18V, SOIC
- RS Stock No.:
- 649-424
- Mfr. Part No.:
- MIC4429YN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.32
(exc. VAT)
€12.70
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.064 | €10.32 | - |
| 50 - 245 | €1.816 | €9.08 | 12% |
| 250 - 495 | €1.63 | €8.15 | 21% |
| 500 + | €1.30 | €6.50 | 37% |
*price indicative
- RS Stock No.:
- 649-424
- Mfr. Part No.:
- MIC4429YN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 13ns | |
| Driver Type | Dual | |
| Number of Outputs | 1 | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC4420/9 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 13ns | ||
Driver Type Dual | ||
Number of Outputs 1 | ||
Rise Time 60ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC4420/9 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Gate drivers are tough, efficient, and easy to use. They accepts any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part. Additional circuits protect against damage from electrostatic discharge.
Logic input withstands negative swing of up to 5 V
Matched rise and fall times of 25 ns
High peak output current at 6 A
Related links
- Microchip MCP1407T-E/SN 6 A 8-Pin 18V, SOIC
- Microchip TC4429VOA MOSFET Gate Driver 1 SOIC
- Microchip MIC4420YM MOSFET Gate Driver 1 SOIC
- Microchip MIC4429YM MOSFET Gate Driver 1 SOIC
- Microchip TC4420COA MOSFET Gate Driver 1 SOIC
- Microchip MCP1407-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP1406T-E/SN Low Side Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
