Microchip TC4420COA MOSFET Gate Driver 1, 6 A 8-Pin 18V, SOIC

Subtotal (1 tube of 100 units)*

€162.00

(exc. VAT)

€199.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€1.62€162.00

*price indicative

RS Stock No.:
236-8956
Mfr. Part No.:
TC4420COA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

6A

Pin Count

8

Package Type

SOIC

Fall Time

25ns

Driver Type

MOSFET

Rise Time

35ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

TC4420

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip 6 A peak, single output MOSFET driver is a non-inverting driver. This is fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. Both devices have TTL/CMOS compatible inputs that can be driven as high as VDD + 0.3 V or as low as –5 V without upset or damage to the device. This eliminates the need for external level-shifting circuitry and its associated cost and size. The output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55 ns typical and the output rise and fall times are only 25 ns into 2500 pF across the usable power supply range.

Latch-up protected will withstand >1.5 A

Reverse output current

Logic input will withstand negative swing Up to 5 V

ESD protected 4 kV

Matched rise and fall times 25 ns

High peak output current 6 A

Wide input supply voltage operating range 4.5 V to 18 V

High capacitive load drive capability 10,000 pF

Short delay time 55 ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy