Microchip MIC4576-5.0WU, Dual 2, 3 A 5-Pin 36V, TO-252
- RS Stock No.:
- 649-433
- Mfr. Part No.:
- MIC4576-5.0WU
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.04
(exc. VAT)
€9.88
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.02 | €8.04 |
| 20 - 98 | €3.545 | €7.09 |
| 100 - 198 | €3.18 | €6.36 |
| 200 + | €2.53 | €5.06 |
*price indicative
- RS Stock No.:
- 649-433
- Mfr. Part No.:
- MIC4576-5.0WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 5 | |
| Package Type | TO-252 | |
| Fall Time | 19ns | |
| Driver Type | Dual | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 160in | |
| Length | 0.5in | |
| Series | MIC4576 | |
| Standards/Approvals | No | |
| Width | 3.80in | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 5 | ||
Package Type TO-252 | ||
Fall Time 19ns | ||
Driver Type Dual | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 160in | ||
Length 0.5in | ||
Series MIC4576 | ||
Standards/Approvals No | ||
Width 3.80in | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip 200 kHz Simple 3A Buck Regulator is available in 3.3V, and 5V fixed output versions or a 1.23V to 33V adjustable output version. Both versions are capable of driving a 3A load with excellent line and load regulation. The feedback voltage is guaranteed to ±2% tolerance for adjustable versions, and the output voltage is guaranteed to ±3% for fixed versions, within specified voltages and load conditions. The oscillator frequency is guaranteed to ±10%.
Guaranteed 3A switch current
Wide input voltage range is 4V to 36V
Wide output voltage range is 1.23V to 33V
Requires minimum external components
Related links
- Nisshinbo Micro Devices 1.5 MHz, 5-Pin 36V TO-252
- NJU77903DL3-TE1 Nisshinbo Micro Devices 1.5 MHz, 5-Pin 36V TO-252
- Microchip MIC4576-3.3WU-TR Buck 3 A, 33V 200 kHz 5-Pin
- Microchip MIC5021YM-TR 5.6 mA 8-Pin 36V, SOIC
- onsemi MC78M05CDTG Voltage Regulator 5V, TO-252 2-Pin
- Microchip MIC4425YM 3 A 8-Pin 18V, SOIC
- Microchip MCP14A0304T-E/MNYVAO 3 A 8-Pin 18V, TDFN
- Microchip MIC4123YME 3 A 8-Pin 20V, SOIC
