Microchip MIC4123YME, Dual 2, 3 A 8-Pin 20V, SOIC

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.62

(exc. VAT)

€4.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€1.81€3.62-
20 - 98€1.60€3.2011%
100 - 198€1.43€2.8620%
200 +€1.385€2.7723%

*price indicative

RS Stock No.:
649-443
Mfr. Part No.:
MIC4123YME
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

3A

Pin Count

8

Fall Time

11ns

Package Type

SOIC

Driver Type

Dual

Number of Outputs

2

Rise Time

35ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MIC4123/4/5

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip MOSFET Gate Drivers will not latch under any conditions within their power and voltage ratings. They can survive up to 5 V of noise spiking, of either polarity, on the ground pin. They can accept, without either damage or logic upset, up to half an amp of reverse current (either polarity) forced back into their outputs.

Matched rise and fall times

TTL logic input independent of supply voltage

Low equivalent 6pF input capacitance

Low supply current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy