Microchip TC4467COE, Dual 2, 1.2 A 16-Pin 18V, SOIC
- RS Stock No.:
- 649-434
- Mfr. Part No.:
- TC4467COE
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.95 | - |
| 10 - 49 | €3.49 | 11% |
| 50 - 99 | €3.13 | 20% |
| 100 + | €2.49 | 36% |
*price indicative
- RS Stock No.:
- 649-434
- Mfr. Part No.:
- TC4467COE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.2A | |
| Pin Count | 16 | |
| Fall Time | 15ns | |
| Package Type | SOIC | |
| Driver Type | Dual | |
| Number of Outputs | 4 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 0.74in | |
| Height | 140μm | |
| Series | TC44 | |
| Width | 7.62mm | |
| Mount Type | Through Hole, Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.2A | ||
Pin Count 16 | ||
Fall Time 15ns | ||
Package Type SOIC | ||
Driver Type Dual | ||
Number of Outputs 4 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 0.74in | ||
Height 140μm | ||
Series TC44 | ||
Width 7.62mm | ||
Mount Type Through Hole, Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Microchip Logic-input CMOS quad drivers are four-output CMOS buffers and MOSFET drivers with a peak drive capability of 1.2 amperes, featuring two inputs for each output, which helps reduce component count in many designs by integrating logic gates onboard the driver, and are able to tolerate up to 5 volts of noise spikes on the ground line while handling up to 0.5 amperes of reverse current on the driver outputs.
High peak output current of 1.2 A
Wide operating voltage range from 4.5 V to 18 V
Symmetrical rise and fall times of 25 ns
Short and equal delay times of 75 ns
Related links
- Microchip MIC4469YWM 1.2 A 16-Pin 18V, SOIC
- Microchip TC4469CPD 1.2 A 8-Pin 18V, SOIC
- Microchip MOSFET Gate Driver SOIC
- Microchip TC4469COE713 MOSFET Gate Driver SOIC
- Microchip TC4468COE713 MOSFET Gate Driver SOIC
- Microchip TC4469EPD 1.2 A 14-Pin 18V, PDIP
- Microchip TC1427COA 1.2 A 8-Pin 16V, SOIC
- Microchip MIC4425YM 3 A 8-Pin 18V, SOIC
