Microchip TC4469CPD, Dual 2, 1.2 A 8-Pin 18V, SOIC

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€5.12

(exc. VAT)

€6.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.12-
10 - 49€4.5211%
50 - 99€4.0421%
100 +€3.2336%

*price indicative

RS Stock No.:
649-444
Mfr. Part No.:
TC4469CPD
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

1.2A

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Number of Outputs

4

Driver Type

Dual

Rise Time

50ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.140in

Series

TC44

Width

0.300in

Standards/Approvals

No

Length

0.74in

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Logic-input CMOS quad drivers are four-output CMOS buffers and MOSFET drivers with a peak drive capability of 1.2 amperes, featuring two inputs for each output, which helps reduce component count in many designs by integrating logic gates onboard the driver, and are able to tolerate up to 5 volts of noise spikes on the ground line while handling up to 0.5 amperes of reverse current on the driver outputs.

High peak output current of 1.2 A

Wide operating voltage range from 4.5 V to 18 V

Symmetrical rise and fall times of 25 ns

Short and equal delay times of 75 ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy