Vishay VODA1275B4T MOSFET Gate Driver 1, 10 mA 4-Pin 24V, SMD
- RS Stock No.:
- 747-998
- Mfr. Part No.:
- VODA1275B4T
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€3.55
(exc. VAT)
€4.37
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €3.55 |
| 10 - 24 | €2.30 |
| 25 - 99 | €1.37 |
| 100 - 499 | €1.34 |
| 500 + | €1.32 |
*price indicative
- RS Stock No.:
- 747-998
- Mfr. Part No.:
- VODA1275B4T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Gate Driver | |
| Output Current | 10mA | |
| Pin Count | 4 | |
| Fall Time | 40μs | |
| Package Type | SMD | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 80μs | |
| Minimum Supply Voltage | 14V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | VODA1275 | |
| Width | 6.65mm | |
| Length | 9.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 4.69mm | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Gate Driver | ||
Output Current 10mA | ||
Pin Count 4 | ||
Fall Time 40μs | ||
Package Type SMD | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 80μs | ||
Minimum Supply Voltage 14V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series VODA1275 | ||
Width 6.65mm | ||
Length 9.8mm | ||
Standards/Approvals RoHS Compliant | ||
Height 4.69mm | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The Vishay MOSFET driver is an automotive-qualified component is designed for optically isolated performance, efficiently driving internal circuitry sourced from the infrared emitter, ensuring robust operation in Compact designs.
AEC-Q102 qualified for automotive applications
Typical open circuit voltage of 20 V at 10 mA
Isolation test voltage rated at 5300 V RMS
Operating temperature range from -40 °C to +125 °C
Ideal for automotive pre-charge relay and custom solid-state relays
Related links
- Vishay VOMDA1271T MOSFET Gate Driver 1 SOP-4
- STMicroelectronics TD350ETR MOSFET Gate Driver 1 SO-16
- Microchip TC4422AVAT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip TC4421AVAT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 SOIC
- onsemi NCP81074BDR2G MOSFET Gate Driver 1 SOIC
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
