Microchip MOSFET Gate Driver 1, 10 A 5-Pin 20V, TO-220
- RS Stock No.:
- 912-6801
- Mfr. Part No.:
- TC4422AVAT
- Manufacturer:
- Microchip
Subtotal (1 tube of 50 units)*
€153.00
(exc. VAT)
€188.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €3.06 | €153.00 |
*price indicative
- RS Stock No.:
- 912-6801
- Mfr. Part No.:
- TC4422AVAT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 10A | |
| Pin Count | 5 | |
| Package Type | TO-220 | |
| Fall Time | 26ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 28ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 9.02mm | |
| Width | 4.83mm | |
| Series | TC4422A | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 10A | ||
Pin Count 5 | ||
Package Type TO-220 | ||
Fall Time 26ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 28ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 9.02mm | ||
Width 4.83mm | ||
Series TC4422A | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TC4421/4422 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip TC4422AVAT MOSFET Gate Driver 1 TO-220
- Microchip TC4421AVAT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4421CAT MOSFET Gate Driver 1 TO-220
- Microchip MIC4451ZT MOSFET Gate Driver 1 TO-220
- Microchip TC4452VAT MOSFET Gate Driver 1 TO-220
