Microchip TC4421AVAT MOSFET Gate Driver 1, 10 A 5-Pin 20V, TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.06

(exc. VAT)

€3.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 95 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€3.06
25 - 99€2.96
100 +€2.86

*price indicative

Packaging Options:
RS Stock No.:
738-6058
Distrelec Article No.:
304-22-902
Mfr. Part No.:
TC4421AVAT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

10A

Pin Count

5

Fall Time

26ns

Package Type

TO-220

Driver Type

MOSFET

Number of Outputs

5

Rise Time

28ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TC4421A

Standards/Approvals

No

Width

4.83mm

Length

10.67mm

Height

9.02mm

Mount Type

Through Hole

Automotive Standard

No

TC4421A/4422A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy