Microchip MCP14T0517AT-E/CH, Gate Driver 1, 1.7 A 6-Pin 5.5V, SOT-23
- RS Stock No.:
- 849-914
- Mfr. Part No.:
- MCP14T0517AT-E/CH
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 3000 units)*
€3,135.00
(exc. VAT)
€3,855.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.045 | €3,135.00 |
*price indicative
- RS Stock No.:
- 849-914
- Mfr. Part No.:
- MCP14T0517AT-E/CH
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Transformer Driver | |
| Output Current | 1.7A | |
| Pin Count | 6 | |
| Fall Time | 83.3ns | |
| Package Type | SOT-23 | |
| Driver Type | Gate Driver | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | MCP14T0517 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Transformer Driver | ||
Output Current 1.7A | ||
Pin Count 6 | ||
Fall Time 83.3ns | ||
Package Type SOT-23 | ||
Driver Type Gate Driver | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series MCP14T0517 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip integrated driver designed for isolated power supplies, providing efficient control for push-pull transformer topologies. It ensures reliable operation within a specified input voltage range for various applications.
Operates with a supply voltage range of 3.0V to 5.5V
Delivers Peak drive current capability of 1.7A
Includes overcurrent and over temperature protection features
Offers external clock input for device synchronisation
Related links
- Microchip MCP14T0517BT-E/CH 1.7 A 6-Pin 5.5V, SOT-23
- Texas Instruments SN6505BDBVT Gate Driver 2 SOT-23
- Microchip MCP14A0152T-E/CH Low Side Gate Driver 1 SOT-23
- Microchip MCP14A0052T-E/CH Low Side Gate Driver 1 SOT-23
- STMicroelectronics VNL5050N3TR-E MOSFET Gate Driver 1 SOT-223
- STMicroelectronics MOSFET Gate Driver 1 SOT-223
- STMicroelectronics VNS1NV04PTR-E MOSFET Gate Driver 1 SO-8
- Microchip 500 kHz, 6-Pin 5.5V SOT-23
