Renesas Electronics ISL55110IRZ-T7A MOSFET Gate Driver 2, 3.5 A 16-Pin 5.5V, QFN
- RS Stock No.:
- 100-0637
- Mfr. Part No.:
- ISL55110IRZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 100-0637
- Mfr. Part No.:
- ISL55110IRZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 3.5A | |
| Pin Count | 16 | |
| Package Type | QFN | |
| Fall Time | 6.9ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 6.2ns | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | ISL55110 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 3.5A | ||
Pin Count 16 | ||
Package Type QFN | ||
Fall Time 6.9ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 6.2ns | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series ISL55110 | ||
Mount Type Surface | ||
Automotive Standard No | ||
ISL55110 Dual High-Speed MOSFET Driver
The ISL55110 is a dual high-speed MOSFET driver designed for accurate Pulse generation and buffering.
5 V to 12 V Pulse Amplitude
3.5 A Peak Drive
6 ns Minimum Pulse Width
3.3 V and 5 V Logic Compatible
MOSFET & IGBT Drivers, Intersil
Related links
- Renesas Electronics ISL55110IRZ-T7A MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55111IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver 2 TSSOP
- Renesas Electronics ISL55110IVZ MOSFET Gate Driver 2 TSSOP
- Renesas Electronics HIP2211FBZ-T7A MOSFET Gate Driver SOIC
- Renesas Electronics HIP2211FRTZ-T7A MOSFET Gate Driver DFN
- Renesas Electronics RC32504A000GNK#BB0 Frequency Synthesiser 8 24-Pin 5.5V QFN-24
