onsemi MOSFET Gate Driver 1, 10 A 8-Pin 20V, SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-0170
Mfr. Part No.:
NCP81074BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

10A

Pin Count

8

Package Type

SOIC

Fall Time

7ns

Driver Type

MOSFET

Number of Outputs

5

Rise Time

7ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Height

1.5mm

Width

4mm

Standards/Approvals

No

Length

5mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
PH

MOSFET & IGBT Drivers, ON Semiconductor


Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy