Texas Instruments UC3706DW MOSFET Gate Driver 2, 1.5 A 16-Pin 40V, SOIC
- RS Stock No.:
- 661-3104
- Mfr. Part No.:
- UC3706DW
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€9.75
(exc. VAT)
€11.99
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.75 | - |
| 10 - 24 | €9.25 | 5% |
| 25 - 49 | €8.77 | 10% |
| 50 - 74 | €8.28 | 15% |
| 75 + | €7.82 | 19% |
*price indicative
- RS Stock No.:
- 661-3104
- Mfr. Part No.:
- UC3706DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 110ns | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Length | 10.28mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 110ns | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 7.52mm | ||
Height 2.35mm | ||
Length 10.28mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UC3706DW MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3706N MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3707N MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 1 SOIC
- Texas Instruments DRV103U MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3709N MOSFET Gate Driver 2 PDIP
