Microchip MIC4416YM4-TR MOSFET Gate Driver 1, 1.2 A 4-Pin 18V, SOT-123

Get a bulk buy discount

Add 30 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.90

(exc. VAT)

€13.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€1.09€10.90-
30 - 90€1.033€10.335%
100 +€0.937€9.3714%

*price indicative

Packaging Options:
RS Stock No.:
910-1571
Distrelec Article No.:
304-44-601
Mfr. Part No.:
MIC4416YM4-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.2A

Pin Count

4

Package Type

SOT-123

Fall Time

40ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

40ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MIC4416

Width

1.4mm

Length

3.05mm

Height

1.02mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, Micrel Inc


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy