Microchip MIC4417YM4-TR MOSFET Gate Driver 1, 1.2 A 4-Pin 18V, SOT-123

Subtotal (1 pack of 10 units)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.869€8.69

*price indicative

Packaging Options:
RS Stock No.:
910-1843
Mfr. Part No.:
MIC4417YM4-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.2A

Pin Count

4

Fall Time

40ns

Package Type

SOT-123

Driver Type

MOSFET

Number of Outputs

5

Rise Time

40ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MIC4417

Width

1.4mm

Length

3.05mm

Height

1.02mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, Micrel Inc


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy