Microchip TC4427VOA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC
- RS Stock No.:
- 145-9041
- Mfr. Part No.:
- TC4427VOA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9041
- Mfr. Part No.:
- TC4427VOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 1.5 A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 22 V | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Fall Time | 19 ns | |
| Height | 1.5 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 18 V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Product Type | MOSFET | |
| Rise Time | 19 ns | |
| Series | TC4427 | |
| Standards/Approvals | No | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 1.5 A | ||
Pin Count 8 | ||
Maximum Supply Voltage 22 V | ||
Package Type SOIC | ||
Automotive Standard No | ||
Fall Time 19 ns | ||
Height 1.5 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 18 V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Product Type MOSFET | ||
Rise Time 19 ns | ||
Series TC4427 | ||
Standards/Approvals No | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- TH
TC4426/4427/4428 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4427VOA MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC4427AEOA MOSFET Gate Driver 2 SOIC
- Microchip TC4428COA MOSFET Gate Driver 2 SOIC
- Microchip TC4426EOA MOSFET Gate Driver 2 SOIC
- Microchip TC4427AVOA MOSFET Gate Driver 2 SOIC
- Microchip TC4428AEOA MOSFET Gate Driver 2 SOIC
- Microchip TC4426COA MOSFET Gate Driver 2 SOIC
