Infineon IRS2109PBF MOSFET Gate Driver 2, 0.6 A, 20V 8-Pin, PDIP
- RS Stock No.:
- 145-9592
- Mfr. Part No.:
- IRS2109PBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9592
- Mfr. Part No.:
- IRS2109PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 0.6 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 0.6 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
Related links
- Infineon IRS2308SPBF MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Infineon IRS2186PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IRS2181PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IR2102SPBF MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Microchip MIC4126YME MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Microchip MIC4123YME MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
