Renesas Electronics HIP4086ABZ MOSFET Gate Driver 6, 1.5 A 24-Pin 15V, SOIC
- RS Stock No.:
- 146-2413
- Mfr. Part No.:
- HIP4086ABZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 30 units)*
€87.99
(exc. VAT)
€108.24
(inc. VAT)
Last RS stock
- Final 780 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €2.933 | €87.99 |
*price indicative
- RS Stock No.:
- 146-2413
- Mfr. Part No.:
- HIP4086ABZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 24 | |
| Package Type | SOIC | |
| Fall Time | 10ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 6 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 15V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | HIP4086A | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Length | 15.6mm | |
| Height | 2.35mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 24 | ||
Package Type SOIC | ||
Fall Time 10ns | ||
Driver Type MOSFET | ||
Number of Outputs 6 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 15V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series HIP4086A | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Length 15.6mm | ||
Height 2.35mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
RoHS Status: Exempt
Half Bridge, Full Bridge and Three Phase Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
Related links
- Renesas Electronics HIP4086ABZ MOSFET Gate Driver 6 SOIC
- Renesas Electronics HIP4086ABZT MOSFET Gate Driver SOIC
- Renesas Electronics MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics HIP4080AIBZT MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics ICL7667CBAZA MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2 SOIC
