Texas Instruments UC3706N MOSFET Gate Driver 2, 1.5 A 16-Pin 40V, PDIP
- RS Stock No.:
- 162-5648
- Mfr. Part No.:
- UC3706N
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€236.33
(exc. VAT)
€290.68
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €9.453 | €236.33 | - |
| 50 - 100 | €8.98 | €224.50 | 5% |
| 125 + | €8.508 | €212.70 | 9% |
*price indicative
- RS Stock No.:
- 162-5648
- Mfr. Part No.:
- UC3706N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 16 | |
| Fall Time | 80ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 110ns | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Series | UC3706 | |
| Length | 19.3mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 16 | ||
Fall Time 80ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 110ns | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Series UC3706 | ||
Length 19.3mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UC3706N MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3707N MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3709N MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments UC3705N MOSFET Gate Driver 1 PDIP
- Texas Instruments UC3706DW MOSFET Gate Driver 2 SOIC
