Texas Instruments UCC27324DGN MOSFET Gate Driver 2, 4.5 A, 15V 8-Pin, MSOP

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

€2,225.00

(exc. VAT)

€2,736.75

(inc. VAT)

RS Stock No.:
162-5657
Mfr. Part No.:
UCC27324DGN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS, TTL

Output Current

4.5 A

Supply Voltage

15V

Pin Count

8

Package Type

MSOP

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy