Texas Instruments UCC27324D MOSFET Gate Driver 2, 4.5 A 8-Pin 15V, SOIC
- RS Stock No.:
- 661-3182
- Mfr. Part No.:
- UCC27324D
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-3182
- Mfr. Part No.:
- UCC27324D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 4.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Series | UCC2732 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 4.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
Series UCC2732 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27323D MOSFET Gate Driver 2 15V 8-Pin, SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM27222M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27424D MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27425D MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27324DGN MOSFET Gate Driver 2 15V 8-Pin, MSOP
- Texas Instruments UCC27323P MOSFET Gate Driver 2 15V 8-Pin, PDIP
