onsemi NCP81151BMNTBG MOSFET Gate Driver 2 8-Pin 5.5V, DFN

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-2648
Mfr. Part No.:
NCP81151BMNTBG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Pin Count

8

Package Type

DFN

Fall Time

18ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

25ns

Minimum Supply Voltage

5.5V

Number of Drivers

2

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Height

950μm

Standards/Approvals

No

Length

2mm

Width

2mm

Series

NCP81151B

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH

MOSFET & IGBT Drivers, ON Semiconductor


Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy