onsemi NCP5911MNTBG MOSFET Gate Driver 2, 5.5V 8-Pin, DFN
- RS Stock No.:
- 163-2233
- Mfr. Part No.:
- NCP5911MNTBG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2233
- Mfr. Part No.:
- NCP5911MNTBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Supply Voltage 5.5V | ||
Pin Count 8 | ||
Package Type DFN | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Topology High and Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
Related links
- Microchip MCP1404-E/MF MOSFET Gate Driver 2 18V 8-Pin, DFN
- onsemi NCP81151BMNTBG MOSFET Gate Driver 2 8-Pin 5.5V, DFN
- Microchip TC4422AVMF MOSFET Gate Driver 1 18V 8-Pin, DFN
- DiodesZetex DGD0590FU-7 MOSFET Gate Driver 2 VQFN-3030-8
- IXYS MOSFET Gate Driver 2 DFN
- IXYS MOSFET Gate Driver 2 DFN
- IXYS IXDI602D2TR MOSFET Gate Driver 2 DFN
- IXYS MOSFET Gate Driver 2 DFN
