Maxim Integrated MOSFET Gate Driver 1, 3 A 8-Pin 28V, SOIC
- RS Stock No.:
- 214-9168
- Mfr. Part No.:
- MAX22700DASA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 tube of 100 units)*
€199.10
(exc. VAT)
€244.90
(inc. VAT)
Being discontinued
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.991 | €199.10 |
*price indicative
- RS Stock No.:
- 214-9168
- Mfr. Part No.:
- MAX22700DASA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Fall Time | 1.8ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 3.6ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 28V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | MAX22700D | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Fall Time 1.8ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 3.6ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 28V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Series MAX22700D | ||
Width 6.2mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Maxim ultra high CMTI isolated gate driver designed to drive silicon-carbide or gallium nitride transistors in various inverter or motor control applications.
High CMT
Robust galvanic isolation
Precision UVLO
Related links
- Maxim Integrated MAX22700DASA+ MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 2 PDIP
- STMicroelectronics TD350E MOSFET Gate Driver 2 SOIC
- Maxim Integrated MAX845ESA+ MOSFET Gate Driver 1 SOIC
