Maxim Integrated MAX22700DASA+ MOSFET Gate Driver 1, 3 A 8-Pin 28V, SOIC

Subtotal (1 pack of 5 units)*

€9.74

(exc. VAT)

€11.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 160 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.948€9.74

*price indicative

Packaging Options:
RS Stock No.:
214-9169
Mfr. Part No.:
MAX22700DASA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

MOSFET

Output Current

3A

Pin Count

8

Fall Time

1.8ns

Package Type

SOIC

Driver Type

MOSFET

Rise Time

3.6ns

Minimum Supply Voltage

3V

Maximum Supply Voltage

28V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.75mm

Length

5mm

Series

MAX22700D

Width

6.2mm

Mount Type

Surface

Automotive Standard

No

The Maxim ultra high CMTI isolated gate driver designed to drive silicon-carbide or gallium nitride transistors in various inverter or motor control applications.

High CMT

Robust galvanic isolation

Precision UVLO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy