onsemi MOSFET Gate Driver 3, 650 mA 20-Pin 20V, SOIC
- RS Stock No.:
- 166-3470
- Mfr. Part No.:
- FAN7388MX
- Manufacturer:
- onsemi
Subtotal (1 reel of 1000 units)*
€1,776.00
(exc. VAT)
€2,184.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.776 | €1,776.00 |
*price indicative
- RS Stock No.:
- 166-3470
- Mfr. Part No.:
- FAN7388MX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 650mA | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 6 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Series | FAN7388 | |
| Length | 12.8mm | |
| Height | 2.45mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 650mA | ||
Pin Count 20 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
Number of Outputs 6 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Series FAN7388 | ||
Length 12.8mm | ||
Height 2.45mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
