Skyworks Solutions Inc MOSFET Gate Driver 1, 600 mA 8-Pin 30V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9954
Mfr. Part No.:
SI8261ACC-C-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

MOSFET

Output Current

600mA

Pin Count

8

Package Type

SOIC

Fall Time

8.5ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

5.5ns

Minimum Supply Voltage

30V

Number of Drivers

1

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

Si826x

Width

3.8mm

Standards/Approvals

No

Length

4.8mm

Height

1.5mm

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Si826x range of Isolated Gate Drivers, Silicon Laboratories


Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are Ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.

MOSFET & IGBT Drivers, Silicon Laboratories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy