Renesas Electronics EL7212CNZ MOSFET Gate Driver 2, 4 A 8-Pin 15V, PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8322
Mfr. Part No.:
EL7212CNZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

4A

Pin Count

8

Fall Time

13ns

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Rise Time

10ns

Minimum Supply Voltage

15V

Number of Drivers

2

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.35mm

Series

EL7212

Height

3.3mm

Length

9.56mm

Mount Type

Through Hole

Automotive Standard

No

Low-Side MOSFET Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy