Infineon MOSFET Gate Driver 1, 1 A 8-Pin 15V, SOIC
- RS Stock No.:
- 217-7188
- Mfr. Part No.:
- IR2085STRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7188
- Mfr. Part No.:
- IR2085STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge Gate Driver | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 20ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | IR2085S | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge Gate Driver | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 20ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 40ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series IR2085S | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IR2085S is a self-oscillating half-bridge driver IC with 50% duty cycle ideally suited for 36V – 75V half bridge DC-bus converters. This product is also suitable for push-pull converters without restriction on input voltage. Each channel frequency is equal to fOSC, which can be set by selecting RT and CT. Dead-time can be controlled through proper selection of CT and can range from 50ns to 200ns. Internal soft-start increases the pulse width during power up and maintains pulse width matching for the high and low outputs throughout the start up cycle. The IR2085S initiates a soft start at power up and after every overcurrent condition. Undervoltage lockout prevents operation if VCC is less than 7.5V.
Simple primary side control solution to enable half-bridge DC-Bus
Programmable switching frequency with up to 500kHz max per channel
Adjustable overcurrent protection
Undervoltage lockout and inter
Related links
- Infineon IR2085STRPBF MOSFET Gate Driver 1 SOIC
- Infineon AUIR2085STR MOSFET Gate Driver 2 SOIC
- Infineon IRS2011STRPBF MOSFET Gate Driver SOIC
- Renesas Electronics ICL7667CBAZA MOSFET Gate Driver 2 SOIC
- Infineon IR2011STRPBF MOSFET Gate Driver SO-8
- Infineon 1EDB8275FXUMA1 MOSFET Gate Driver 1 PG-DSO-8
- Infineon MOSFET Gate Driver 1 TFLGA
- Infineon MOSFET Gate Driver 1 DSO
