onsemi NCV5700DR2G MOSFET Gate Driver 1, 7.8 A 16-Pin 30V, SO-16
- RS Stock No.:
- 171-8462
- Mfr. Part No.:
- NCV5700DR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-8462
- Mfr. Part No.:
- NCV5700DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 7.8A | |
| Pin Count | 16 | |
| Package Type | SO-16 | |
| Fall Time | 7.9ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 9.2ns | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 30V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 10mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 7.8A | ||
Pin Count 16 | ||
Package Type SO-16 | ||
Fall Time 7.9ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 9.2ns | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 30V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 10mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The NCV5700 is a high-current, high-performance stand-alone IGBT driver for high power applications that include solar inverters, motor control and uninterruptable power supplies. The device offers a cost-effective solution by eliminating many external components. Device protection features include Active Miller Clamp, accurate UVLO, EN input, DESAT protection and Active Low FAULT output. The driver also features an accurate 5.0 V output and separate high and low (VOH and VOL) driver outputs for system design convenience. The driver is designed to accommodate a wide voltage range of bias supplies including unipolar and bipolar voltages. It is available in a 16-pin SOIC package.
High Current Output (+4.0/-6.0 A) at IGBT Miller Plateau voltages
Reduced switching losses and short switching times
Low VOH and VOL
Full enhancement of IGBT
Active Miller Clamp
Prevents Spurious Gate Turn-on
DESAT Protection with Programmable Delay
Enhanced programmable protection
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Automotive PTC Heater
Motor Control
Electric Vehicles
Related links
- onsemi MOSFET Gate Driver 1 SO-16
- onsemi NCD57000DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCD57001DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCV5702DR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCD5703ADR2G MOSFET Gate Driver 1 SOIC
- onsemi NCV5703ADR2G MOSFET Gate Driver 1 SOIC
