onsemi NCD5703ADR2G MOSFET Gate Driver 1, 7.8 A 8-Pin 20V, SOIC
- RS Stock No.:
- 185-8767
- Mfr. Part No.:
- NCD5703ADR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8767
- Mfr. Part No.:
- NCD5703ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 7.8A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 7.9ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 9.2ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Series | NCx5703y | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 7.8A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 7.9ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 9.2ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.5mm | ||
Series NCx5703y | ||
Standards/Approvals No | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
High Current Output (+4.0/-6.0 A) at IGBT Miller Plateau voltages
Low VOH and VOL
Active Miller Clamp (NCD5701A only)
DESAT Protection with Programmable Delay
Reduced switching losses and short switching times
Full enhancement of IGBT
Prevents Spurious Gate Turn-on
Enhanced programmable protection
Applications
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
End Products
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder
Related links
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV5703ADR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV5702DR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCP81074BDR2G MOSFET Gate Driver 1 SOIC
- onsemi NCP51752CDDR2G MOSFET Gate Driver 1 SOIC-8 NB
