Microchip MIC4420ZT MOSFET Gate Driver 1, 6 A, 18V 5-Pin, TO-220
- RS Stock No.:
- 177-0408
- Mfr. Part No.:
- MIC4420ZT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0408
- Mfr. Part No.:
- MIC4420ZT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 6 A | |
| Supply Voltage | 18V | |
| Pin Count | 5 | |
| Package Type | TO-220 | |
| Fall Time | 60ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 60ns | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Time Delay | 100ns | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 6 A | ||
Supply Voltage 18V | ||
Pin Count 5 | ||
Package Type TO-220 | ||
Fall Time 60ns | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 60ns | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Time Delay 100ns | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
MIC4120 and MIC4129 MOSFET drivers are tough, efficient, and easy to use. The MIC4129 is an inverting driver, while the MIC4120 is a non-inverting driver. The MIC4120 and MIC4129 are improved versions of the MIC4420 and MIC4429.
Matched rise and fall times of 25ns
High peak output current at 6A
Wide operating range from 4.5V to 20V
CMOS construction
Latch-up protected: will withstand >200mA reverse output current
Logic input withstands negative swing of up to 5V
Matched rise and fall times of 25ns
High peak output current at 6A
Wide operating range from 4.5V to 20V
High capacitive load drive of 10,000pF
Low delay time of 55ns typical
Logic high input for any voltage from 2.4V to VS
Low equivalent input capacitance (typ.) 6pF
Low supply current is 450μA with logic 1 input
Low output impedance is 2.5Ω
Output voltage swing within 25mV of ground or VS
Exposed backside pad packaging reduces heat
ePad SOIC-8L (θJA = 58°C/W)
3mm x 3mm MLF®-8L (θJA = 60°C/W)
High peak output current at 6A
Wide operating range from 4.5V to 20V
CMOS construction
Latch-up protected: will withstand >200mA reverse output current
Logic input withstands negative swing of up to 5V
Matched rise and fall times of 25ns
High peak output current at 6A
Wide operating range from 4.5V to 20V
High capacitive load drive of 10,000pF
Low delay time of 55ns typical
Logic high input for any voltage from 2.4V to VS
Low equivalent input capacitance (typ.) 6pF
Low supply current is 450μA with logic 1 input
Low output impedance is 2.5Ω
Output voltage swing within 25mV of ground or VS
Exposed backside pad packaging reduces heat
ePad SOIC-8L (θJA = 58°C/W)
3mm x 3mm MLF®-8L (θJA = 60°C/W)
Related links
- Microchip MIC4420ZM MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip TC4420EOA MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MCP1407-E/AT MOSFET Gate Driver 1 TO-220
- Microchip TC4429VOA MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 1 TO-220
- Microchip MCP1407-E/SN MOSFET Gate Driver 1 SOIC
- Texas Instruments UC3710T MOSFET Gate Driver 1 TO-220
