Microchip MIC4420ZM MOSFET Gate Driver 1, 6 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 177-0886
- Mfr. Part No.:
- MIC4420ZM
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0886
- Mfr. Part No.:
- MIC4420ZM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 6 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Fall Time | 60ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 60ns | |
| Topology | Low Side | |
| Time Delay | 100ns | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 6 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Fall Time 60ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 60ns | ||
Topology Low Side | ||
Time Delay 100ns | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
MIC4120 and MIC4129 MOSFET drivers are tough, efficient, and easy to use. The MIC4129 is an inverting driver, while the MIC4120 is a non-inverting driver. The MIC4120 and MIC4129 are improved versions of the MIC4420 and MIC4429.
Matched rise and fall times of 25ns
High peak output current at 6A
Wide operating range from 4.5V to 20V
CMOS construction
Latch-up protected: will withstand >200mA reverse output current
Logic input withstands negative swing of up to 5V
Matched rise and fall times of 25ns
High peak output current at 6A
Wide operating range from 4.5V to 20V
High capacitive load drive of 10,000pF
Low delay time of 55ns typical
Logic high input for any voltage from 2.4V to VS
Low equivalent input capacitance (typ.) 6pF
Low supply current is 450μA with logic 1 input
Low output impedance is 2.5Ω
Output voltage swing within 25mV of ground or VS
Exposed backside pad packaging reduces heat
ePad SOIC-8L (θJA = 58°C/W)
3mm x 3mm MLF®-8L (θJA = 60°C/W)
High peak output current at 6A
Wide operating range from 4.5V to 20V
CMOS construction
Latch-up protected: will withstand >200mA reverse output current
Logic input withstands negative swing of up to 5V
Matched rise and fall times of 25ns
High peak output current at 6A
Wide operating range from 4.5V to 20V
High capacitive load drive of 10,000pF
Low delay time of 55ns typical
Logic high input for any voltage from 2.4V to VS
Low equivalent input capacitance (typ.) 6pF
Low supply current is 450μA with logic 1 input
Low output impedance is 2.5Ω
Output voltage swing within 25mV of ground or VS
Exposed backside pad packaging reduces heat
ePad SOIC-8L (θJA = 58°C/W)
3mm x 3mm MLF®-8L (θJA = 60°C/W)
Related links
- Microchip MIC4420ZM MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip TC4420EOA MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MIC4420ZT MOSFET Gate Driver 1 18V 5-Pin, TO-220
- Microchip TC4420EOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420VOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420COA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4429VOA MOSFET Gate Driver 1 SOIC
- Microchip MIC4420YM MOSFET Gate Driver 1 SOIC
