Microchip MIC4425YM MOSFET Gate Driver 2, 3 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 177-0416
- Mfr. Part No.:
- MIC4425YM
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0416
- Mfr. Part No.:
- MIC4425YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 3 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Fall Time | 60ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Time Delay | 100ns | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 3 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Fall Time 60ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Topology Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Time Delay 100ns | ||
Mounting Type Surface Mount | ||
The MIC4423/4424/4425 family are highly reliable BiCMOS/DMOS buffer/driver/MOSFET drivers. They are higher output current versions of the MIC4426/4427/4428, which are improved versions of the MIC426/427/428. All three families are pin-compatible. The MIC4423/4424/4425 drivers are capable of giving reliable service in more demanding electrical environments than their predecessors.
3.5mA with logic 1 input
350μA with logic 0 input
Low 3.5Ω typical output impedance
Output voltage swings within 25mV of ground or VS.
'426/7/8-, '1426/7/8-, '4426/7/8-compatible pinout
Inverting, noninverting, and differential configurations
350μA with logic 0 input
Low 3.5Ω typical output impedance
Output voltage swings within 25mV of ground or VS.
'426/7/8-, '1426/7/8-, '4426/7/8-compatible pinout
Inverting, noninverting, and differential configurations
Related links
- Microchip MCP14A0303-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14A0303T-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14A0305-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MIC4423YN MOSFET Gate Driver 2 18V 8-Pin, DIP
- Microchip MIC4425YM 3 A 8-Pin 18V, SOIC
- Microchip MIC4420ZM MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip TC4420EOA MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MCP14A0901-E/SN MOSFET Gate Driver 1 18V 8-Pin, SOIC
