Microchip MIC4101YM MOSFET Gate Driver 2, 2 A, 2 A, 16V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-0939
Mfr. Part No.:
MIC4101YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

TTL

Output Current

2 A, 2 A

Supply Voltage

16V

Pin Count

8

Fall Time

10ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

10ns

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

55ns

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

The MIC4100/1 are high frequency, 100V Half Bridge MOSFET driver ICs featuring fast 30ns propagation delay times. The low-side and high-side gate drivers are independently controlled and matched to within 3ns typical. The MIC4100 has CMOS input thresholds, and the MIC4101 has TTL input thresholds. The MIC4100/1 include a high voltage internal diode that charges the high-side gate drive bootstrap capacitor. A robust, high-speed, and low power level shifter provides clean level transitions to the high side output.

Bootstrap supply max voltage to 118V DC
Supply voltage up to 16V
Drives high- and low-side N-Channel MOSFETs with independent inputs
CMOS input thresholds (MIC4100)
TTL input thresholds (MIC4101)
On-chip bootstrap diode
e

Related links