Maxim Integrated MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 192-2757
- Mfr. Part No.:
- MAX4426CSA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-2757
- Mfr. Part No.:
- MAX4426CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | MAX4426 | |
| Width | 4mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series MAX4426 | ||
Width 4mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
MOSFET & IGBT Drivers, Maxim Integrated
MOSFET & IGBT Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX4426CSA+ MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 2 PDIP
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Microchip TC4426AEOA MOSFET Gate Driver 2 SOIC
