onsemi NCV8406ASTT1G MOSFET Gate Driver 1, 7 A 3-Pin 65V, SOT-223

Subtotal (1 reel of 1000 units)*

€673.00

(exc. VAT)

€828.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.673€673.00

*price indicative

RS Stock No.:
184-1046
Mfr. Part No.:
NCV8406ASTT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

7A

Pin Count

3

Fall Time

692ns

Package Type

SOT-223

Driver Type

MOSFET

Number of Outputs

5

Rise Time

486ns

Number of Drivers

1

Maximum Supply Voltage

65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

6.7mm

Width

3.7mm

Series

NCV8406

Standards/Approvals

No

Height

1.65mm

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
NCV8406 is a three terminal protected Low-Side Smart Discrete device. The protection features include overcurrent, overtemperature, ESD and integrated Drain-to-Gate clamping for overvoltage protection. This device offers protection and is suitable for harsh automotive environments.

Short Circuit Protection

Thermal Shutdown with Automatic Restart

Over Voltage Protection

Integrated Clamp for Inductive Switching

ESD Protection

dV/dt Robustness

analogue Drive Capability (Logic Level Input)

These Devices are Faster than the Rest of the NCV Devices

Applications:

Switch a Variety of Resistive, Inductive and Capacitive Loads

Can Replace Electromechanical Relays and Discrete Circuits

Lamp Driver

Relay Driver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy