onsemi NCV8406ASTT1G MOSFET Gate Driver 1, 7 A 3-Pin 65V, SOT-223
- RS Stock No.:
- 184-1354
- Mfr. Part No.:
- NCV8406ASTT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €11.27 | €1.127 |
| 10 - 24 | €8.65 | €0.865 |
| 25 - 49 | €7.64 | €0.764 |
| 50 - 99 | €7.24 | €0.724 |
| 100 + | €5.64 | €0.564 |
*price indicative
- RS Stock No.:
- 184-1354
- Mfr. Part No.:
- NCV8406ASTT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 7A | |
| Pin Count | 3 | |
| Fall Time | 692ns | |
| Package Type | SOT-223 | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 486ns | |
| Maximum Supply Voltage | 65V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCV8406 | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 7A | ||
Pin Count 3 | ||
Fall Time 692ns | ||
Package Type SOT-223 | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 486ns | ||
Maximum Supply Voltage 65V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCV8406 | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Length 6.7mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
NCV8406 is a three terminal protected Low-Side Smart Discrete device. The protection features include overcurrent, overtemperature, ESD and integrated Drain-to-Gate clamping for overvoltage protection. This device offers protection and is suitable for harsh automotive environments.
Short Circuit Protection
Thermal Shutdown with Automatic Restart
Over Voltage Protection
Integrated Clamp for Inductive Switching
ESD Protection
dV/dt Robustness
analogue Drive Capability (Logic Level Input)
These Devices are Faster than the Rest of the NCV Devices
Applications:
Switch a Variety of Resistive, Inductive and Capacitive Loads
Can Replace Electromechanical Relays and Discrete Circuits
Lamp Driver
Relay Driver
Related links
- onsemi NCV8406ASTT1G MOSFET Gate Driver 1 SOT-223
- onsemi NCV8402ASTT1G MOSFET Gate Driver 1 3-Pin 42V, SOT-223
- onsemi NCV8402ASTT3G MOSFET Gate Driver 1 3-Pin 42V, SOT-223
- STMicroelectronics MOSFET Gate Driver 1 SOT-223
- STMicroelectronics VNL5050N3TR-E MOSFET Gate Driver 1 SOT-223
- onsemi NCV57100DWR2G MOSFET Gate Driver 1 SOIC-16 WB
- onsemi NCD57100DWR2G MOSFET Gate Driver 1 SOIC-16
- Texas Instruments LM5112MY/NOPB MOSFET Gate Driver 1 MSOP
