onsemi FAD7191M1X MOSFET Gate Driver 2, 4.5 A 14-Pin 25.3V, SOIC
- RS Stock No.:
- 185-9171
- Mfr. Part No.:
- FAD7191M1X
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
€8.15
(exc. VAT)
€10.03
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 27 | €2.717 | €8.15 |
| 30 - 297 | €2.34 | €7.02 |
| 300 - 1497 | €2.027 | €6.08 |
| 1500 + | €1.787 | €5.36 |
*price indicative
- RS Stock No.:
- 185-9171
- Mfr. Part No.:
- FAD7191M1X
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 4.5A | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Fall Time | 50ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 6V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 25.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | FAD7191 | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 4.5A | ||
Pin Count 14 | ||
Package Type SOIC | ||
Fall Time 50ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 6V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 25.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series FAD7191 | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
Floating Channel for Bootstrap Operation to +600V
4.5A Sourcing and 4.5A Sinking Current Driving Capability
Common-Mode dV/dt Noise Cancelling Circuit
Built-in Under-Voltage Lockout for Both Channels
Matched Propagation Delay for Both Channels
3.3V and 5V Input Logic Compatible
Output In-phase with Input
Separate signal and power grounds
14-SOP package with creepage and clearance for High Voltage applications
Enable pin for shutdown redundancy purpose
Applications
MOSFET and IGBT driver applications
Motor Control (A/C compressor, pumps, e-turbo)
DC-DC converters
Automotive applications
End Products
Electric and Hybrid Electric Vehicles (EV-HEV)
48V Mild Hybrid Vehicles
Related links
- onsemi FAD7191M1X MOSFET Gate Driver 2 SOIC
- onsemi FAN7391MX MOSFET Gate Driver 2 SOP
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Microchip TC4423AVOA MOSFET Gate Driver 2 SOIC
- Microchip MCP1403-E/SN MOSFET Gate Driver 2 SOIC
- Microchip TC4424AVOA MOSFET Gate Driver 2 SOIC
