Maxim Integrated MAX17601ASA+ MOSFET Gate Driver 2, 4 A 8-Pin 14V, SO-16
- RS Stock No.:
- 190-6451
- Mfr. Part No.:
- MAX17601ASA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6451
- Mfr. Part No.:
- MAX17601ASA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SO-16 | |
| Fall Time | 25ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | MAX17601 | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SO-16 | ||
Fall Time 25ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series MAX17601 | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dual Drivers with Enable Inputs
+4V to +14V Single Power-Supply Range
4A Peak Sink/Source Current
Inputs Rated to +14V, Regardless of VDD Voltage
Low 12ns Propagation Delay
6ns Typical Rise and 5ns Typical Fall Times with 1nF Load
Matched Delays Between Channels
Parallel Operation of Dual Outputs for Larger Driver Output Current
TTL or HNM Logic-Level Inputs with Hysteresis for Noise Immunity
Low Input Capacitance: 10pF (typ)
Thermal Shutdown Protection
TDFN, μMAX, and SO Package Options
-40°C to +125°C Operating Temperature Range
Applications
DC-DC Converters
Motor Control
Power MOSFET Switching
Power-Supply Modules
Switch-Mode Power Supplies
Related links
- Renesas Electronics ISL2111ABZ MOSFET Gate Driver 2 SOIC
- Maxim Integrated MAX15013AASA+ MOSFET Gate Driver 2 SO-16
- Maxim Integrated MAX256ASA+T MOSFET Gate Driver 1 SO-16
- Maxim Integrated MOSFET Gate Driver 2 PDIP
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MAX626CSA+ MOSFET Gate Driver 2 SOIC
- Maxim Integrated MAX627CPA+ MOSFET Gate Driver 2 PDIP
