Renesas Electronics HIP2101IBZ MOSFET Gate Driver 2, 2 A 8-Pin 14V, SOIC
- RS Stock No.:
- 196-8875
- Mfr. Part No.:
- HIP2101IBZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8875
- Mfr. Part No.:
- HIP2101IBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 500ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 500ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 4mm | |
| Series | HIP2101 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 500ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 500ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 5mm | ||
Width 4mm | ||
Series HIP2101 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics' HIP2101 series device are a high frequency, 100V Half Bridge N-Channel power MOSFET driver IC. It is equivalent to the
HIP2100 with the added advantage of full TTL/CMOS compatible logic input pins. Under voltage protection on both the
low-side and high-side supplies force the outputs low. An on-chip diode eliminates the discrete diode required with other driver ICs.
Drives N-Channel MOSFET Half Bridge
SOIC, EPSOIC, QFN and DFN Package Options
Bootstrap Supply Max Voltage to 114VDC
Related links
- Renesas Electronics HIP2101IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2101IBZT MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2100IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2100IBZT MOSFET Gate Driver SOIC-8
- Renesas Electronics ISL2111ABZ MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BMA/NOPB MOSFET Gate Driver 2 SOIC
