Renesas Electronics HIP2100IBZ MOSFET Gate Driver 2, 2 A 8-Pin 14V, SOIC
- RS Stock No.:
- 170-8182
- Mfr. Part No.:
- HIP2100IBZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 98 units)*
€301.64
(exc. VAT)
€371.03
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €3.078 | €301.64 |
*price indicative
- RS Stock No.:
- 170-8182
- Mfr. Part No.:
- HIP2100IBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 500ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 500ns | |
| Minimum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 14V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | HIP2100 | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 500ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 500ns | ||
Minimum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 14V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series HIP2100 | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Half Bridge, Full Bridge and Three Phase Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
Related links
- Renesas Electronics HIP2100IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2101IBZT MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2101IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2100IBZT MOSFET Gate Driver SOIC-8
- Renesas Electronics ISL2111ABZ MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BMA/NOPB MOSFET Gate Driver 2 SOIC
