onsemi NCD57080ADR2G Gate Driver, 8 A 8-Pin 20V, SOIC
- RS Stock No.:
- 202-7292
- Mfr. Part No.:
- NCD57080ADR2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€14.88
(exc. VAT)
€18.30
(inc. VAT)
Last RS stock
- Final 2,380 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.488 | €14.88 |
*price indicative
- RS Stock No.:
- 202-7292
- Mfr. Part No.:
- NCD57080ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Driver | |
| Output Current | 8A | |
| Pin Count | 8 | |
| Fall Time | 13ns | |
| Package Type | SOIC | |
| Number of Outputs | 5 | |
| Driver Type | General Purpose | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NCD57080 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Driver | ||
Output Current 8A | ||
Pin Count 8 | ||
Fall Time 13ns | ||
Package Type SOIC | ||
Number of Outputs 5 | ||
Driver Type General Purpose | ||
Rise Time 13ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NCD57080 | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The ON Semiconductor NCD57080A is a high-current single channel IGBT gate drivers with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications.
Short propagation delays with accurate matching
Tight UVLO thresholds for bias flexibility
