onsemi NCD57080CDR2G Gate Driver, 8 A 8-Pin 20V, SOIC

Subtotal (1 pack of 10 units)*

€13.32

(exc. VAT)

€16.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,350 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€1.332€13.32

*price indicative

Packaging Options:
RS Stock No.:
202-7295
Mfr. Part No.:
NCD57080CDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

General Purpose Driver

Output Current

8A

Pin Count

8

Package Type

SOIC

Fall Time

13ns

Driver Type

General Purpose

Number of Outputs

5

Rise Time

13ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

5mm

Series

NCD57080

Width

4mm

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

The ON Semiconductor NCD57080C is a high-current single channel IGBT gate drivers with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications.

Short propagation delays with accurate matching

Tight UVLO thresholds for bias flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy