onsemi Gate Driver 2, 1.9 A 8-Pin 20V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-2420
Mfr. Part No.:
NCV57200DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

General Purpose Driver

Output Current

1.9A

Pin Count

8

Package Type

SOIC

Fall Time

8ns

Number of Outputs

2

Driver Type

General Purpose

Rise Time

13ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Standards/Approvals

No

Width

4mm

Length

5mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The ON Semiconductor high voltage gate driver with one non-isolated low side gate driver and one galvanic isolated high or low side gate driver. It can directly drive two IGBTs in a half bridge configuration. An isolated high side driver can be powered with an isolated power supply or with Bootstrap technique from the low side power supply. This galvanic isolation for the high side gate driver guarantees reliable switching in high power applications for IGBTs that operate up to 800 V, at high dv/dt.

Package is SOIC-8 (Pb-Free)

High peak current output (+1.9A/-2.3A)

Low output voltage drop for enhanced IGBT conduction

Secured output low state without VDD/VB

Floating channel for Bootstrap operation up to +800V

CMTI up to 50kV/s

Reliable operation for VS negative swing to -800V

VDD & VBS supply range up to 20V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy