onsemi NCV5705BDR2G Gate Driver 1, 4 A 8-Pin 20V, SOIC
- RS Stock No.:
- 202-7301
- Mfr. Part No.:
- NCV5705BDR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,960.00
(exc. VAT)
€2,410.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.784 | €1,960.00 |
*price indicative
- RS Stock No.:
- 202-7301
- Mfr. Part No.:
- NCV5705BDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 7.9ns | |
| Number of Outputs | 5 | |
| Driver Type | General Purpose | |
| Rise Time | 9.2ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | NCD5705B | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 7.9ns | ||
Number of Outputs 5 | ||
Driver Type General Purpose | ||
Rise Time 9.2ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Width 4mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series NCD5705B | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV5705B is a high-current, high-performance stand-alone IGBT driver for high power automotive applications that include PTC heaters, traction inverters, high voltage DC-DC and other auxiliary subsystems. The device offers a cost-effective solution by eliminating external output buffer.
Low output impedance for enhanced IGBT driving
Short propagation delay with accurate matching
