Infineon IRS2183STRPBF MOSFET Gate Driver 2, 1.9 A 8-Pin 20V, SOIC

Subtotal (1 reel of 2500 units)*

€2,380.00

(exc. VAT)

€2,927.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.952€2,380.00

*price indicative

RS Stock No.:
226-6203
Mfr. Part No.:
IRS2183STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

1.9A

Pin Count

8

Package Type

SOIC

Fall Time

35ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Length

5mm

Standards/Approvals

No

Width

4mm

Series

IRS2183

Mount Type

Surface

Automotive Standard

No

Infineon IRS2183 Series Gate Driver, 10V Minimum Supply Voltage, 1.9A Output Current - IRS2183STRPBF


This gate driver is a dual-channel MOSFET driver designed to control switching transistors in power-conversion circuits, operating from a low-voltage supply to a moderate supply rail. It is supplied in a Compact surface-mount SOIC 8-pin package and intended for PCB-mounted applications that require precise drive of two outputs with Rapid switching characteristics.

Features and Benefits:


• 10V to 20V supply range enables flexible system voltage selection
• 1.9A output current delivers robust MOSFET gate charging capability
• 40ns rise time reduces turn-on transition losses
• 35ns fall time limits turn-off energy dissipation
• Operates from -40°C to 125°C for extended thermal tolerance
• Two drivers with two outputs support dual-device driving

Applications


• Suitable for driving complementary MOSFET pairs in DC-DC converters
• Ideal for use in half-bridge PWM switch stages
• Used with gate drive circuitry in motor-control inverters
• Can be used for synchronous rectifier gate control in supplies
• Used for Compact surface-mount power modules on space-constrained boards

What package dimensions influence board layout?


The device is offered in a small SOIC surface-mount body measuring 4 mm width, 5 mm length and 1.75 mm height which eases dense PCB placement.

How many outputs does the device provide and how are they arranged?


It provides two outputs driven by two internal drivers, allowing independent control of paired MOSFETs.

What thermal conditions can the device withstand during operation?


It supports operation across a wide ambient range from -40°C up to a maximum of 125°C for high-temperature deployment.

Is this suitable for automotive-standard designs?


It is not specified as meeting automotive standards and should be evaluated accordingly for vehicle-grade implementations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy